Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G34FW4-7

DigiKey Part Number
74LVC2G34FW4-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G34FW4-7
Description
IC BUFF 1.65V X2-DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
X2-DFN1010-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 35 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,07926 Kč10 396,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,07926 Kč
Unit Price with VAT:2,51590 Kč