
74LVC2G17FX4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G17FX4-7DITR-ND - Tape & Reel (TR) 74LVC2G17FX4-7DICT-ND - Cut Tape (CT) 74LVC2G17FX4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17FX4-7 |
Description | IC BUFF 1.65V X2-DFN1409-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1409-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package X2-DFN1409-6 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,94100 Kč | 29,41 Kč |
| 25 | 2,58600 Kč | 64,65 Kč |
| 100 | 2,20440 Kč | 220,44 Kč |
| 250 | 2,02380 Kč | 505,95 Kč |
| 500 | 1,91412 Kč | 957,06 Kč |
| 1 000 | 1,82381 Kč | 1 823,81 Kč |
| 2 500 | 1,72867 Kč | 4 321,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,59211 Kč | 7 960,55 Kč |
| 10 000 | 1,54671 Kč | 15 467,10 Kč |
| 15 000 | 1,52399 Kč | 22 859,85 Kč |
| 25 000 | 1,49881 Kč | 37 470,25 Kč |
| 35 000 | 1,48408 Kč | 51 942,80 Kč |
| 50 000 | 1,46993 Kč | 73 496,50 Kč |
| 125 000 | 1,43945 Kč | 179 931,25 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

