
74LVC2G14FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G14FZ4-7DITR-ND - Tape & Reel (TR) 74LVC2G14FZ4-7DICT-ND - Cut Tape (CT) 74LVC2G14FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14FZ4-7 |
Description | IC INVERT 2CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger X2-DFN1410-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G14FZ4-7 Models |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.25V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 3.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package X2-DFN1410-6 |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,78000 Kč | 69,50 Kč |
| 100 | 2,37280 Kč | 237,28 Kč |
| 250 | 2,17876 Kč | 544,69 Kč |
| 500 | 2,06242 Kč | 1 031,21 Kč |
| 1 000 | 1,96625 Kč | 1 966,25 Kč |
| 2 500 | 1,90511 Kč | 4 762,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,80352 Kč | 9 017,60 Kč |
| 10 000 | 1,75314 Kč | 17 531,40 Kč |
| 15 000 | 1,72794 Kč | 25 919,10 Kč |
| 25 000 | 1,70000 Kč | 42 500,00 Kč |
| 35 000 | 1,68366 Kč | 58 928,10 Kč |
| 50 000 | 1,66796 Kč | 83 398,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


