Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN2010-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G126HD4-7

DigiKey Part Number
74LVC2G126HD4-7DITR-ND - Tape & Reel (TR)
74LVC2G126HD4-7DICT-ND - Cut Tape (CT)
74LVC2G126HD4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G126HD4-7
Description
IC BUFFER NON-INVERT 5.5V 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN2010-8
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G126HD4-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
X2-DFN2010-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,39400 Kč23,94 Kč
252,10800 Kč52,70 Kč
1001,78900 Kč178,90 Kč
2501,63700 Kč409,25 Kč
5001,54504 Kč772,52 Kč
1 0001,46986 Kč1 469,86 Kč
2 5001,40393 Kč3 509,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,34240 Kč6 712,00 Kč
10 0001,30293 Kč13 029,30 Kč
15 0001,28315 Kč19 247,25 Kč
25 0001,26125 Kč31 531,25 Kč
35 0001,24846 Kč43 696,10 Kč
50 0001,23614 Kč61 807,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč