
74LVC2G125RA3-7 | |
|---|---|
DigiKey Part Number | 74LVC2G125RA3-7DITR-ND - Tape & Reel (TR) 74LVC2G125RA3-7DICT-ND - Cut Tape (CT) 74LVC2G125RA3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125RA3-7 |
Description | IC BUFFER NON-INVERT 5.5V 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN1210-8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G125RA3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN1210-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 100 | 1,64410 Kč | 164,41 Kč |
| 250 | 1,50344 Kč | 375,86 Kč |
| 500 | 1,41820 Kč | 709,10 Kč |
| 1 000 | 1,34807 Kč | 1 348,07 Kč |
| 2 500 | 1,28188 Kč | 3 204,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,22943 Kč | 6 147,15 Kč |
| 10 000 | 1,19273 Kč | 11 927,30 Kč |
| 15 000 | 1,17435 Kč | 17 615,25 Kč |
| 25 000 | 1,15398 Kč | 28 849,50 Kč |
| 35 000 | 1,14208 Kč | 39 972,80 Kč |
| 50 000 | 1,13063 Kč | 56 531,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

