
74LVC2G08RA3-7 | |
|---|---|
DigiKey Part Number | 74LVC2G08RA3-7DITR-ND - Tape & Reel (TR) 74LVC2G08RA3-7DICT-ND - Cut Tape (CT) 74LVC2G08RA3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08RA3-7 |
Description | IC GATE AND 2CH 2-INP DFN1210-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel X2-DFN1210-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | 1.3V ~ 2.2V | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1210-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 100 | 1,42160 Kč | 142,16 Kč |
| 250 | 1,29768 Kč | 324,42 Kč |
| 500 | 1,22292 Kč | 611,46 Kč |
| 1 000 | 1,16098 Kč | 1 160,98 Kč |
| 2 500 | 1,09576 Kč | 2 739,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,05641 Kč | 5 282,05 Kč |
| 10 000 | 1,02405 Kč | 10 240,50 Kč |
| 15 000 | 1,00783 Kč | 15 117,45 Kč |
| 25 000 | 0,98986 Kč | 24 746,50 Kč |
| 35 000 | 0,97936 Kč | 34 277,60 Kč |
| 50 000 | 0,96926 Kč | 48 463,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


