
74LVC2G04FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G04FW4-7TR-ND - Tape & Reel (TR) 31-74LVC2G04FW4-7CT-ND - Cut Tape (CT) 31-74LVC2G04FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04FW4-7 |
Description | IC INVERTER 2CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 250 | 2,34084 Kč | 585,21 Kč |
| 500 | 2,21696 Kč | 1 108,48 Kč |
| 1 000 | 2,11471 Kč | 2 114,71 Kč |
| 2 500 | 2,05612 Kč | 5 140,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,94177 Kč | 9 708,85 Kč |
| 10 000 | 1,88825 Kč | 18 882,50 Kč |
| 15 000 | 1,86144 Kč | 27 921,60 Kč |
| 25 000 | 1,83175 Kč | 45 793,75 Kč |
| 35 000 | 1,81439 Kč | 63 503,65 Kč |
| 50 000 | 1,79770 Kč | 89 885,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


