
74LVC2G00HK3-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G00HK3-7TR-ND - Tape & Reel (TR) 31-74LVC2G00HK3-7CT-ND - Cut Tape (CT) 31-74LVC2G00HK3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G00HK3-7 |
Description | IC GATE NAND 2CH 2-INP DFN1410-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel X2-DFN1410-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,44200 Kč | 24,42 Kč |
| 25 | 2,13880 Kč | 53,47 Kč |
| 100 | 1,81870 Kč | 181,87 Kč |
| 250 | 1,66548 Kč | 416,37 Kč |
| 500 | 1,57244 Kč | 786,22 Kč |
| 1 000 | 1,49602 Kč | 1 496,02 Kč |
| 2 500 | 1,42997 Kč | 3 574,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36657 Kč | 6 832,85 Kč |
| 10 000 | 1,32647 Kč | 13 264,70 Kč |
| 15 000 | 1,30641 Kč | 19 596,15 Kč |
| 25 000 | 1,28417 Kč | 32 104,25 Kč |
| 35 000 | 1,27118 Kč | 44 491,30 Kč |
| 50 000 | 1,25867 Kč | 62 933,50 Kč |
| 125 000 | 1,23176 Kč | 153 970,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

