
74LVC2G00HD4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G00HD4-7DITR-ND - Tape & Reel (TR) 74LVC2G00HD4-7DICT-ND - Cut Tape (CT) 74LVC2G00HD4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G00HD4-7 |
Description | IC GATE NAND 2CH 2-INP DFN2010-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel X2-DFN2010-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2010-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,93200 Kč | 48,30 Kč |
| 100 | 1,63990 Kč | 163,99 Kč |
| 250 | 1,49924 Kč | 374,81 Kč |
| 500 | 1,41484 Kč | 707,42 Kč |
| 1 000 | 1,34471 Kč | 1 344,71 Kč |
| 2 500 | 1,27870 Kč | 3 196,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,22645 Kč | 6 132,25 Kč |
| 10 000 | 1,18983 Kč | 11 898,30 Kč |
| 15 000 | 1,17148 Kč | 17 572,20 Kč |
| 25 000 | 1,15115 Kč | 28 778,75 Kč |
| 35 000 | 1,13927 Kč | 39 874,45 Kč |
| 50 000 | 1,12784 Kč | 56 392,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


