X2-DFN1410-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G00HD4-7

DigiKey Part Number
74LVC2G00HD4-7DITR-ND - Tape & Reel (TR)
74LVC2G00HD4-7DICT-ND - Cut Tape (CT)
74LVC2G00HD4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G00HD4-7
Description
IC GATE NAND 2CH 2-INP DFN2010-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel X2-DFN2010-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
4.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN2010-8
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,40000 Kč24,00 Kč
252,11360 Kč52,84 Kč
1001,79350 Kč179,35 Kč
2501,64104 Kč410,26 Kč
5001,54886 Kč774,43 Kč
1 0001,47350 Kč1 473,50 Kč
2 5001,40740 Kč3 518,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,34573 Kč6 728,65 Kč
10 0001,30615 Kč13 061,50 Kč
15 0001,28632 Kč19 294,80 Kč
25 0001,26437 Kč31 609,25 Kč
35 0001,25155 Kč43 804,25 Kč
50 0001,23921 Kč61 960,50 Kč
125 0001,21264 Kč151 580,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč