Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC245AT20-13

DigiKey Part Number
31-74LVC245AT20-13TR-ND - Tape & Reel (TR)
31-74LVC245AT20-13CT-ND - Cut Tape (CT)
31-74LVC245AT20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC245AT20-13
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,13900 Kč71,39 Kč
256,38320 Kč159,58 Kč
1005,54560 Kč554,56 Kč
2505,14452 Kč1 286,13 Kč
5004,90304 Kč2 451,52 Kč
1 0004,73883 Kč4 738,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,49374 Kč11 234,35 Kč
5 0004,36712 Kč21 835,60 Kč
7 5004,30369 Kč32 277,67 Kč
12 5004,23342 Kč52 917,75 Kč
17 5004,19234 Kč73 365,95 Kč
25 0004,15286 Kč103 821,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč