
74LVC241AT20-13 | |
|---|---|
DigiKey Part Number | 74LVC241AT20-13DITR-ND - Tape & Reel (TR) 74LVC241AT20-13DICT-ND - Cut Tape (CT) 74LVC241AT20-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC241AT20-13 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,33600 Kč | 63,36 Kč |
| 25 | 5,64160 Kč | 141,04 Kč |
| 100 | 4,88990 Kč | 488,99 Kč |
| 250 | 4,52996 Kč | 1 132,49 Kč |
| 500 | 4,31272 Kč | 2 156,36 Kč |
| 1 000 | 4,14180 Kč | 4 141,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,94519 Kč | 9 862,98 Kč |
| 5 000 | 3,83139 Kč | 19 156,95 Kč |
| 7 500 | 3,77441 Kč | 28 308,08 Kč |
| 12 500 | 3,71128 Kč | 46 391,00 Kč |
| 17 500 | 3,67439 Kč | 64 301,82 Kč |
| 25 000 | 3,63890 Kč | 90 972,50 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |

