
74LVC1G98FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G98FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1G98FZ4-7DICT-ND - Cut Tape (CT) 74LVC1G98FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G98FZ4-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,12800 Kč | 31,28 Kč |
| 25 | 2,75280 Kč | 68,82 Kč |
| 100 | 2,35250 Kč | 235,25 Kč |
| 250 | 2,16064 Kč | 540,16 Kč |
| 500 | 2,04510 Kč | 1 022,55 Kč |
| 1 000 | 1,94978 Kč | 1 949,78 Kč |
| 2 500 | 1,88901 Kč | 4 722,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,78836 Kč | 8 941,80 Kč |
| 10 000 | 1,73841 Kč | 17 384,10 Kč |
| 15 000 | 1,71339 Kč | 25 700,85 Kč |
| 25 000 | 1,68567 Kč | 42 141,75 Kč |
| 35 000 | 1,66948 Kč | 58 431,80 Kč |
| 50 000 | 1,65390 Kč | 82 695,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

