
74LVC1G97FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G97FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC1G97FZ4-7CT-ND - Cut Tape (CT) 31-74LVC1G97FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97FZ4-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,77160 Kč | 69,29 Kč |
| 100 | 2,36860 Kč | 236,86 Kč |
| 250 | 2,17540 Kč | 543,85 Kč |
| 500 | 2,05906 Kč | 1 029,53 Kč |
| 1 000 | 1,96310 Kč | 1 963,10 Kč |
| 2 500 | 1,90192 Kč | 4 754,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,80058 Kč | 9 002,90 Kč |
| 10 000 | 1,75029 Kč | 17 502,90 Kč |
| 15 000 | 1,72510 Kč | 25 876,50 Kč |
| 25 000 | 1,69719 Kč | 42 429,75 Kč |
| 35 000 | 1,68088 Kč | 58 830,80 Kč |
| 50 000 | 1,66520 Kč | 83 260,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

