
74LVC1G86W5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G86W5-7DITR-ND - Tape & Reel (TR) 74LVC1G86W5-7DICT-ND - Cut Tape (CT) 74LVC1G86W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86W5-7 |
Description | IC GATE XOR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G86W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 250 | 1,48580 Kč | 371,45 Kč |
| 500 | 1,40140 Kč | 700,70 Kč |
| 1 000 | 1,33190 Kč | 1 331,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24623 Kč | 3 738,69 Kč |
| 6 000 | 1,20431 Kč | 7 225,86 Kč |
| 9 000 | 1,18328 Kč | 10 649,52 Kč |
| 15 000 | 1,16001 Kč | 17 400,15 Kč |
| 21 000 | 1,14641 Kč | 24 074,61 Kč |
| 30 000 | 1,13333 Kč | 33 999,90 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


