XOR (Exclusive OR) IC 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G86QW5-7

DigiKey Part Number
31-74LVC1G86QW5-7TR-ND - Tape & Reel (TR)
31-74LVC1G86QW5-7CT-ND - Cut Tape (CT)
31-74LVC1G86QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G86QW5-7
Description
IC GATE XOR 1CH 2-INP SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 411
Factory Stock: 63 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,01600 Kč20,16 Kč
251,76400 Kč44,10 Kč
1001,49510 Kč149,51 Kč
2501,36572 Kč341,43 Kč
5001,28676 Kč643,38 Kč
1 0001,22250 Kč1 222,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14264 Kč3 427,92 Kč
6 0001,10366 Kč6 621,96 Kč
9 0001,08410 Kč9 756,90 Kč
15 0001,06244 Kč15 936,60 Kč
21 0001,04979 Kč22 045,59 Kč
30 0001,03761 Kč31 128,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč