
74LVC1G86QW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G86QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G86QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G86QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86QW5-7 |
Description | IC GATE XOR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 100 | 1,49510 Kč | 149,51 Kč |
| 250 | 1,36572 Kč | 341,43 Kč |
| 500 | 1,28676 Kč | 643,38 Kč |
| 1 000 | 1,22250 Kč | 1 222,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14264 Kč | 3 427,92 Kč |
| 6 000 | 1,10366 Kč | 6 621,96 Kč |
| 9 000 | 1,08410 Kč | 9 756,90 Kč |
| 15 000 | 1,06244 Kč | 15 936,60 Kč |
| 21 000 | 1,04979 Kč | 22 045,59 Kč |
| 30 000 | 1,03761 Kč | 31 128,30 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

