74LVC1G86FW4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 1,98872 Kč
Datasheet
XOR (Exclusive OR) IC 1 Channel X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G86FW4-7

DigiKey Part Number
74LVC1G86FW4-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G86FW4-7
Description
IC GATE XOR 1CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1010-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SZ86FHXonsemi0NC7SZ86FHXTR-ND1,98872 KčDirect
Available To Order
Factory Stock: 30 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,32905 Kč6 645,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1,32905 Kč
Unit Price with VAT:1,60815 Kč