Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G57W6-7

DigiKey Part Number
74LVC1G57W6-7TR-ND - Tape & Reel (TR)
74LVC1G57W6-7CT-ND - Cut Tape (CT)
74LVC1G57W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G57W6-7
Description
IC MF CFG 1-CIR 3-IN SOT-26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-26
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G57W6-7 Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
SOT-23-6
Number of Circuits
1
Supplier Device Package
SOT-26
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 203
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,62500 Kč26,25 Kč
252,31800 Kč57,95 Kč
1001,97380 Kč197,38 Kč
2501,80836 Kč452,09 Kč
5001,70840 Kč854,20 Kč
1 0001,62651 Kč1 626,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,52515 Kč4 575,45 Kč
6 0001,47553 Kč8 853,18 Kč
9 0001,45068 Kč13 056,12 Kč
15 0001,42316 Kč21 347,40 Kč
21 0001,40708 Kč29 548,68 Kč
30 0001,39162 Kč41 748,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč