
74LVC1G57FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G57FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G57FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G57FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G57FW4-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package X2-DFN1010-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G57DSFR | Texas Instruments | 181 144 | 296-29873-1-ND | 9,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,71100 Kč | 27,11 Kč |
| 25 | 2,38600 Kč | 59,65 Kč |
| 100 | 2,03340 Kč | 203,34 Kč |
| 250 | 1,86532 Kč | 466,33 Kč |
| 500 | 1,76270 Kč | 881,35 Kč |
| 1 000 | 1,67866 Kč | 1 678,66 Kč |
| 2 500 | 1,61455 Kč | 4 036,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,53630 Kč | 7 681,50 Kč |
| 10 000 | 1,49225 Kč | 14 922,50 Kč |
| 15 000 | 1,47019 Kč | 22 052,85 Kč |
| 25 000 | 1,44574 Kč | 36 143,50 Kč |
| 35 000 | 1,43144 Kč | 50 100,40 Kč |
| 50 000 | 1,41769 Kč | 70 884,50 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


