
74LVC1G32QSE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G32QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G32QSE-7DICT-ND - Cut Tape (CT) 74LVC1G32QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32QSE-7 |
Description | IC GATE OR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 0.95V ~ 3.4V |
Series | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,46100 Kč | 24,61 Kč |
| 25 | 2,17720 Kč | 54,43 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 250 | 1,69180 Kč | 422,95 Kč |
| 500 | 1,59754 Kč | 798,77 Kč |
| 1 000 | 1,52037 Kč | 1 520,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42464 Kč | 4 273,92 Kč |
| 6 000 | 1,37782 Kč | 8 266,92 Kč |
| 9 000 | 1,35438 Kč | 12 189,42 Kč |
| 15 000 | 1,32841 Kč | 19 926,15 Kč |
| 21 000 | 1,31322 Kč | 27 577,62 Kč |
| 30 000 | 1,29862 Kč | 38 958,60 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |



