
74LVC1G32FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G32FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1G32FZ4-7DICT-ND - Cut Tape (CT) 74LVC1G32FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32FZ4-7 |
Description | IC GATE OR 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,79100 Kč | 27,91 Kč |
| 25 | 2,46640 Kč | 61,66 Kč |
| 100 | 2,10170 Kč | 210,17 Kč |
| 250 | 1,92804 Kč | 482,01 Kč |
| 500 | 1,82304 Kč | 911,52 Kč |
| 1 000 | 1,73660 Kč | 1 736,60 Kč |
| 2 500 | 1,67315 Kč | 4 182,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,59016 Kč | 7 950,80 Kč |
| 10 000 | 1,54482 Kč | 15 448,20 Kč |
| 15 000 | 1,52213 Kč | 22 831,95 Kč |
| 25 000 | 1,49698 Kč | 37 424,50 Kč |
| 35 000 | 1,48226 Kč | 51 879,10 Kč |
| 50 000 | 1,46814 Kč | 73 407,00 Kč |
| 125 000 | 1,43769 Kč | 179 711,25 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |



