74LVC1G17FX4-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 9 235
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 384
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,78239 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 528 908
Unit Price: 5,89000 Kč
Datasheet
74LVC1G06FX4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G17FX4-7

DigiKey Part Number
31-74LVC1G17FX4-7TR-ND - Tape & Reel (TR)
31-74LVC1G17FX4-7CT-ND - Cut Tape (CT)
31-74LVC1G17FX4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G17FX4-7
Description
IC BUFFER NON-INVERT 5.5V 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1409-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1409-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,81000 Kč38,10 Kč
253,36800 Kč84,20 Kč
1002,88810 Kč288,81 Kč
2502,65904 Kč664,76 Kč
5002,52094 Kč1 260,47 Kč
1 0002,40686 Kč2 406,86 Kč
2 5002,35432 Kč5 885,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,21421 Kč11 071,05 Kč
10 0002,15453 Kč21 545,30 Kč
15 0002,12465 Kč31 869,75 Kč
25 0002,09155 Kč52 288,75 Kč
35 0002,07221 Kč72 527,35 Kč
50 0002,05359 Kč102 679,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč