X2-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G17FW4-7

DigiKey Part Number
31-74LVC1G17FW4-7TR-ND - Tape & Reel (TR)
31-74LVC1G17FW4-7CT-ND - Cut Tape (CT)
31-74LVC1G17FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G17FW4-7
Description
IC BUFFER NON-INVERT 5.5V 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1010-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,07300 Kč30,73 Kč
252,71960 Kč67,99 Kč
1002,32180 Kč232,18 Kč
2502,13280 Kč533,20 Kč
5002,01786 Kč1 008,93 Kč
1 0001,92355 Kč1 923,55 Kč
2 5001,86149 Kč4 653,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,76370 Kč8 818,50 Kč
10 0001,71423 Kč17 142,30 Kč
15 0001,68946 Kč25 341,90 Kč
25 0001,66201 Kč41 550,25 Kč
35 0001,64598 Kč57 609,30 Kč
50 0001,63055 Kč81 527,50 Kč
125 0001,59733 Kč199 666,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč