
74LVC1G17FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G17FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G17FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G17FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17FW4-7 |
Description | IC BUFF 1.65V X2-DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X2-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,20040 Kč | 55,01 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 250 | 1,71008 Kč | 427,52 Kč |
| 500 | 1,61516 Kč | 807,58 Kč |
| 1 000 | 1,53705 Kč | 1 537,05 Kč |
| 2 500 | 1,47137 Kč | 3 678,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,40468 Kč | 7 023,40 Kč |
| 10 000 | 1,36372 Kč | 13 637,20 Kč |
| 15 000 | 1,34320 Kč | 20 148,00 Kč |
| 25 000 | 1,32046 Kč | 33 011,50 Kč |
| 35 000 | 1,30717 Kč | 45 750,95 Kč |
| 50 000 | 1,29439 Kč | 64 719,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

