
74LVC1G14FS3-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G14FS3-7TR-ND - Tape & Reel (TR) 31-74LVC1G14FS3-7CT-ND - Cut Tape (CT) 31-74LVC1G14FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14FS3-7 |
Description | IC INVERT 1CH 1-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.45V | |
Input Logic Level - High | 1.2V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,62100 Kč | 36,21 Kč |
| 25 | 3,20800 Kč | 80,20 Kč |
| 100 | 2,74910 Kč | 274,91 Kč |
| 250 | 2,52936 Kč | 632,34 Kč |
| 500 | 2,39634 Kč | 1 198,17 Kč |
| 1 000 | 2,28729 Kč | 2 287,29 Kč |
| 2 500 | 2,23189 Kč | 5 579,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,10256 Kč | 10 512,80 Kč |
| 10 000 | 2,04539 Kč | 20 453,90 Kč |
| 15 000 | 2,01674 Kč | 30 251,10 Kč |
| 25 000 | 1,98503 Kč | 49 625,75 Kč |
| 35 000 | 1,96649 Kč | 68 827,15 Kč |
| 50 000 | 1,94866 Kč | 97 433,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |


