
74LVC1G125FS3-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G125FS3-7TR-ND - Tape & Reel (TR) 31-74LVC1G125FS3-7CT-ND - Cut Tape (CT) 31-74LVC1G125FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125FS3-7 |
Description | IC BUFFER NON-INVERT 5.5V 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN0808-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 100 | 1,90870 Kč | 190,87 Kč |
| 250 | 1,74872 Kč | 437,18 Kč |
| 500 | 1,65212 Kč | 826,06 Kč |
| 1 000 | 1,57212 Kč | 1 572,12 Kč |
| 2 500 | 1,50673 Kč | 3 766,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,43731 Kč | 7 186,55 Kč |
| 10 000 | 1,39555 Kč | 13 955,50 Kč |
| 15 000 | 1,37463 Kč | 20 619,45 Kč |
| 25 000 | 1,35146 Kč | 33 786,50 Kč |
| 35 000 | 1,33791 Kč | 46 826,85 Kč |
| 50 000 | 1,32489 Kč | 66 244,50 Kč |
| 125 000 | 1,29685 Kč | 162 106,25 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |






