
74LVC1G08FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G08FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G08FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G08FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08FW4-7 |
Description | IC GATE AND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1010-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 2,01040 Kč | 50,26 Kč |
| 100 | 1,70810 Kč | 170,81 Kč |
| 250 | 1,56248 Kč | 390,62 Kč |
| 500 | 1,47490 Kč | 737,45 Kč |
| 1 000 | 1,40253 Kč | 1 402,53 Kč |
| 2 500 | 1,33700 Kč | 3 342,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,28019 Kč | 6 400,95 Kč |
| 10 000 | 1,24226 Kč | 12 422,60 Kč |
| 15 000 | 1,22327 Kč | 18 349,05 Kč |
| 25 000 | 1,20224 Kč | 30 056,00 Kč |
| 35 000 | 1,18995 Kč | 41 648,25 Kč |
| 50 000 | 1,17814 Kč | 58 907,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


