
74LVC1G07FW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G07FW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G07FW5-7CT-ND - Cut Tape (CT) 31-74LVC1G07FW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07FW5-7 |
Description | IC BUFF 1.65V X1-DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Diodes Incorporated | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X1-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,98240 Kč | 49,56 Kč |
| 100 | 1,68190 Kč | 168,19 Kč |
| 250 | 1,53872 Kč | 384,68 Kč |
| 500 | 1,45138 Kč | 725,69 Kč |
| 1 000 | 1,38020 Kč | 1 380,20 Kč |
| 2 500 | 1,31397 Kč | 3 284,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,25917 Kč | 6 295,85 Kč |
| 10 000 | 1,22175 Kč | 12 217,50 Kč |
| 15 000 | 1,20300 Kč | 18 045,00 Kč |
| 25 000 | 1,18222 Kč | 29 555,50 Kč |
| 35 000 | 1,17009 Kč | 40 953,15 Kč |
| 50 000 | 1,15841 Kč | 57 920,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

