
74LVC1G04FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G04FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC1G04FZ4-7CT-ND - Cut Tape (CT) 31-74LVC1G04FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04FZ4-7 |
Description | IC INVERTER 1CH 1-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 100 | 2,11870 Kč | 211,87 Kč |
| 250 | 1,94356 Kč | 485,89 Kč |
| 500 | 1,83774 Kč | 918,87 Kč |
| 1 000 | 1,75060 Kč | 1 750,60 Kč |
| 2 500 | 1,68664 Kč | 4 216,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,60299 Kč | 8 014,95 Kč |
| 10 000 | 1,55728 Kč | 15 572,80 Kč |
| 15 000 | 1,53441 Kč | 23 016,15 Kč |
| 25 000 | 1,50905 Kč | 37 726,25 Kč |
| 35 000 | 1,49422 Kč | 52 297,70 Kč |
| 50 000 | 1,47998 Kč | 73 999,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

