Inverter IC 1 Channel X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G04FZ4-7

DigiKey Part Number
31-74LVC1G04FZ4-7TR-ND - Tape & Reel (TR)
31-74LVC1G04FZ4-7CT-ND - Cut Tape (CT)
31-74LVC1G04FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G04FZ4-7
Description
IC INVERTER 1CH 1-INP DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1410-6
Number of Inputs
1
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 579
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,81400 Kč28,14 Kč
252,48600 Kč62,15 Kč
1002,11870 Kč211,87 Kč
2501,94356 Kč485,89 Kč
5001,83774 Kč918,87 Kč
1 0001,75060 Kč1 750,60 Kč
2 5001,68664 Kč4 216,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,60299 Kč8 014,95 Kč
10 0001,55728 Kč15 572,80 Kč
15 0001,53441 Kč23 016,15 Kč
25 0001,50905 Kč37 726,25 Kč
35 0001,49422 Kč52 297,70 Kč
50 0001,47998 Kč73 999,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč