
74LVC1G00QW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G00QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G00QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G00QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00QW5-7 |
Description | IC GATE NAND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,68840 Kč | 42,21 Kč |
| 100 | 1,43000 Kč | 143,00 Kč |
| 250 | 1,30524 Kč | 326,31 Kč |
| 500 | 1,22964 Kč | 614,82 Kč |
| 1 000 | 1,16749 Kč | 1 167,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09078 Kč | 3 272,34 Kč |
| 6 000 | 1,05323 Kč | 6 319,38 Kč |
| 9 000 | 1,03441 Kč | 9 309,69 Kč |
| 15 000 | 1,01359 Kč | 15 203,85 Kč |
| 21 000 | 1,00140 Kč | 21 029,40 Kč |
| 30 000 | 0,98969 Kč | 29 690,70 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

