
74LVC1G00FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G00FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC1G00FZ4-7CT-ND - Cut Tape (CT) 31-74LVC1G00FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00FZ4-7 |
Description | IC GATE NAND 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 100 | 2,11870 Kč | 211,87 Kč |
| 250 | 1,94356 Kč | 485,89 Kč |
| 500 | 1,83774 Kč | 918,87 Kč |
| 1 000 | 1,75060 Kč | 1 750,60 Kč |
| 2 500 | 1,68664 Kč | 4 216,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,60299 Kč | 8 014,95 Kč |
| 10 000 | 1,55728 Kč | 15 572,80 Kč |
| 15 000 | 1,53441 Kč | 23 016,15 Kč |
| 25 000 | 1,50905 Kč | 37 726,25 Kč |
| 35 000 | 1,49422 Kč | 52 297,70 Kč |
| 50 000 | 1,47998 Kč | 73 999,00 Kč |
| 125 000 | 1,44929 Kč | 181 161,25 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



