
74LVC125AS14-13 | |
|---|---|
DigiKey Part Number | 74LVC125AS14-13DITR-ND - Tape & Reel (TR) 74LVC125AS14-13DICT-ND - Cut Tape (CT) 74LVC125AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC125AS14-13 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC125AS14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,35080 Kč | 108,77 Kč |
| 100 | 3,75020 Kč | 375,02 Kč |
| 250 | 3,46216 Kč | 865,54 Kč |
| 500 | 3,28954 Kč | 1 644,77 Kč |
| 1 000 | 3,14718 Kč | 3 147,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,99675 Kč | 7 491,88 Kč |
| 5 000 | 2,90612 Kč | 14 530,60 Kč |
| 7 500 | 2,86071 Kč | 21 455,33 Kč |
| 12 500 | 2,81042 Kč | 35 130,25 Kč |
| 17 500 | 2,78103 Kč | 48 668,03 Kč |
| 25 000 | 2,75279 Kč | 68 819,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




