
74LVC06AS14-13 | |
|---|---|
DigiKey Part Number | 31-74LVC06AS14-13TR-ND - Tape & Reel (TR) 31-74LVC06AS14-13CT-ND - Cut Tape (CT) 31-74LVC06AS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC06AS14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC06AS14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,31720 Kč | 107,93 Kč |
| 100 | 3,71660 Kč | 371,66 Kč |
| 250 | 3,43192 Kč | 857,98 Kč |
| 500 | 3,26056 Kč | 1 630,28 Kč |
| 1 000 | 3,11904 Kč | 3 119,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,96987 Kč | 7 424,67 Kč |
| 5 000 | 2,87992 Kč | 14 399,60 Kč |
| 7 500 | 2,83487 Kč | 21 261,53 Kč |
| 12 500 | 2,78497 Kč | 34 812,12 Kč |
| 17 500 | 2,75580 Kč | 48 226,50 Kč |
| 25 000 | 2,72775 Kč | 68 193,75 Kč |
| 62 500 | 2,66733 Kč | 166 708,12 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


