
74LV04AS14-13 | |
|---|---|
DigiKey Part Number | 74LV04AS14-13DITR-ND - Tape & Reel (TR) 74LV04AS14-13DICT-ND - Cut Tape (CT) 74LV04AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV04AS14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV04AS14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 3,87200 Kč | 96,80 Kč |
| 100 | 3,33030 Kč | 333,03 Kč |
| 250 | 3,07076 Kč | 767,69 Kč |
| 500 | 2,91452 Kč | 1 457,26 Kč |
| 1 000 | 2,78601 Kč | 2 786,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,65012 Kč | 6 625,30 Kč |
| 5 000 | 2,56822 Kč | 12 841,10 Kč |
| 7 500 | 2,52723 Kč | 18 954,22 Kč |
| 12 500 | 2,48181 Kč | 31 022,62 Kč |
| 17 500 | 2,45525 Kč | 42 966,88 Kč |
| 25 000 | 2,42972 Kč | 60 743,00 Kč |
| 62 500 | 2,37476 Kč | 148 422,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

