Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCU04S14-13

DigiKey Part Number
31-74HCU04S14-13TR-ND - Tape & Reel (TR)
31-74HCU04S14-13CT-ND - Cut Tape (CT)
31-74HCU04S14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCU04S14-13
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCU04S14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.7V ~ 4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCU04S14-13Diodes Incorporated2 48531-74HCU04S14-13CT-ND5,84000 KčParametric Equivalent
MC74HCU04ADR2Gonsemi38MC74HCU04ADR2GOSCT-ND6,47000 KčDirect
MM74HCU04MXonsemi2 415MM74HCU04MXCT-ND6,47000 KčDirect
SN74HCU04DRTexas Instruments12 087296-14872-1-ND13,76000 KčDirect
CD74HC04M96Texas Instruments24 009296-14505-1-ND7,93000 KčSimilar
In-Stock: 2 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,06700 Kč40,67 Kč
253,59560 Kč89,89 Kč
1003,09080 Kč309,08 Kč
2502,84804 Kč712,01 Kč
5002,70120 Kč1 350,60 Kč
1 0002,58087 Kč2 580,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,45352 Kč6 133,80 Kč
5 0002,37682 Kč11 884,10 Kč
7 5002,33837 Kč17 537,77 Kč
12 5002,29581 Kč28 697,62 Kč
17 5002,27093 Kč39 741,28 Kč
25 0002,24700 Kč56 175,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč