
74HCT138T16-13 | |
|---|---|
DigiKey Part Number | 31-74HCT138T16-13TR-ND - Tape & Reel (TR) 31-74HCT138T16-13CT-ND - Cut Tape (CT) 31-74HCT138T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT138T16-13 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,36760 Kč | 109,19 Kč |
| 100 | 3,76280 Kč | 376,28 Kč |
| 250 | 3,47560 Kč | 868,90 Kč |
| 500 | 3,30256 Kč | 1 651,28 Kč |
| 1 000 | 3,15957 Kč | 3 159,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,00868 Kč | 7 521,70 Kč |
| 5 000 | 2,91776 Kč | 14 588,80 Kč |
| 7 500 | 2,87219 Kč | 21 541,42 Kč |
| 12 500 | 2,82174 Kč | 35 271,75 Kč |
| 17 500 | 2,79225 Kč | 48 864,38 Kč |
| 25 000 | 2,76391 Kč | 69 097,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

