
74HCT08S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT08S14-13TR-ND - Tape & Reel (TR) 31-74HCT08S14-13CT-ND - Cut Tape (CT) 31-74HCT08S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT08S14-13 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT08S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 25 | 4,17640 Kč | 104,41 Kč |
| 100 | 3,59530 Kč | 359,53 Kč |
| 250 | 3,31916 Kč | 829,79 Kč |
| 500 | 3,15202 Kč | 1 576,01 Kč |
| 1 000 | 3,01457 Kč | 3 014,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,86954 Kč | 7 173,85 Kč |
| 5 000 | 2,78205 Kč | 13 910,25 Kč |
| 7 500 | 2,73821 Kč | 20 536,58 Kč |
| 12 500 | 2,68970 Kč | 33 621,25 Kč |
| 17 500 | 2,66133 Kč | 46 573,28 Kč |
| 25 000 | 2,63405 Kč | 65 851,25 Kč |
| 62 500 | 2,57531 Kč | 160 956,88 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

