Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC126S14-13

DigiKey Part Number
31-74HC126S14-13TR-ND - Tape & Reel (TR)
31-74HC126S14-13CT-ND - Cut Tape (CT)
31-74HC126S14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC126S14-13
Description
IC BUFF 2V/6V 14-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC126S14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC125S14-13Diodes Incorporated2 90631-74HC125S14-13CT-ND5,67000 KčParametric Equivalent
MC74HC126ADR2Gonsemi4 236MC74HC126ADR2GOSCT-ND6,51000 KčDirect
MM74HC126MXonsemi17 585MM74HC126MXCT-ND8,82000 KčDirect
SN74HC126DRTexas Instruments10 413296-14831-1-ND8,61000 KčDirect
CD74HC126MTexas Instruments21296-12783-5-ND23,52000 KčSimilar
In-Stock: 1 957
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,05300 Kč40,53 Kč
253,58640 Kč89,66 Kč
1003,07620 Kč307,62 Kč
2502,83304 Kč708,26 Kč
5002,68732 Kč1 343,66 Kč
1 0002,56722 Kč2 567,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,44030 Kč6 100,75 Kč
5 0002,36379 Kč11 818,95 Kč
7 5002,32551 Kč17 441,33 Kč
12 5002,28309 Kč28 538,62 Kč
17 5002,25828 Kč39 519,90 Kč
25 0002,23443 Kč55 860,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč