
74HC125S14-13 | |
|---|---|
DigiKey Part Number | 31-74HC125S14-13TR-ND - Tape & Reel (TR) 31-74HC125S14-13CT-ND - Cut Tape (CT) 31-74HC125S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC125S14-13 |
Description | IC BUFFER NON-INVERTING 6V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC125S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,01000 Kč | 50,10 Kč |
| 25 | 4,46280 Kč | 111,57 Kč |
| 100 | 3,84580 Kč | 384,58 Kč |
| 250 | 3,55240 Kč | 888,10 Kč |
| 500 | 3,37516 Kč | 1 687,58 Kč |
| 1 000 | 3,22970 Kč | 3 229,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,07591 Kč | 7 689,77 Kč |
| 5 000 | 2,98325 Kč | 14 916,25 Kč |
| 7 500 | 2,93687 Kč | 22 026,52 Kč |
| 12 500 | 2,88547 Kč | 36 068,38 Kč |
| 17 500 | 2,85541 Kč | 49 969,68 Kč |
| 25 000 | 2,82652 Kč | 70 663,00 Kč |
| 62 500 | 2,76431 Kč | 172 769,38 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

