
74HC05S14-13 | |
|---|---|
DigiKey Part Number | 31-74HC05S14-13TR-ND - Tape & Reel (TR) 31-74HC05S14-13CT-ND - Cut Tape (CT) 31-74HC05S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC05S14-13 Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC05S14-13 | Diodes Incorporated | 399 | 31-74HC05S14-13CT-ND | 5,04000 Kč | Parametric Equivalent |
| SN74HC05DR | Texas Instruments | 5 361 | 296-SN74HC05DRCT-ND | 8,40000 Kč | Direct |
| 74HC05D-Q100,118 | Nexperia USA Inc. | 2 374 | 1727-7920-1-ND | 8,61000 Kč | Similar |
| MC74HC05ADG | onsemi | 1 275 | MC74HC05ADG-ND | 11,13000 Kč | Similar |
| MC74HC05ADR2G | onsemi | 198 174 | MC74HC05ADR2GOSCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,05720 Kč | 76,43 Kč |
| 100 | 2,61640 Kč | 261,64 Kč |
| 250 | 2,40636 Kč | 601,59 Kč |
| 500 | 2,27912 Kč | 1 139,56 Kč |
| 1 000 | 2,17455 Kč | 2 174,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,06419 Kč | 5 160,48 Kč |
| 5 000 | 1,99758 Kč | 9 987,90 Kč |
| 7 500 | 1,96424 Kč | 14 731,80 Kč |
| 12 500 | 1,92731 Kč | 24 091,38 Kč |
| 17 500 | 1,90573 Kč | 33 350,28 Kč |
| 25 000 | 1,88497 Kč | 47 124,25 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

