
74AVCH4T245T16-13 | |
|---|---|
DigiKey Part Number | 31-74AVCH4T245T16-13TR-ND - Tape & Reel (TR) 31-74AVCH4T245T16-13CT-ND - Cut Tape (CT) 31-74AVCH4T245T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245T16-13 |
Description | LOGIC AVC 1G TRANSLATOR TSSOP-16 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 100 | 3,40170 Kč | 340,17 Kč |
| 250 | 3,13880 Kč | 784,70 Kč |
| 500 | 2,97920 Kč | 1 489,60 Kč |
| 1 000 | 2,84838 Kč | 2 848,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,71000 Kč | 6 775,00 Kč |
| 5 000 | 2,62656 Kč | 13 132,80 Kč |
| 7 500 | 2,58480 Kč | 19 386,00 Kč |
| 12 500 | 2,53852 Kč | 31 731,50 Kč |
| 17 500 | 2,51149 Kč | 43 951,07 Kč |
| 25 000 | 2,48547 Kč | 62 136,75 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



