
74AVCH1T45FW5-7 | |
|---|---|
DigiKey Part Number | 31-74AVCH1T45FW5-7TR-ND - Tape & Reel (TR) 31-74AVCH1T45FW5-7CT-ND - Cut Tape (CT) 31-74AVCH1T45FW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45FW5-7 |
Description | IC XLTR VL BIDIR X1-DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel X1-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X1-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 100 | 2,16070 Kč | 216,07 Kč |
| 250 | 1,98220 Kč | 495,55 Kč |
| 500 | 1,87428 Kč | 937,14 Kč |
| 1 000 | 1,78546 Kč | 1 785,46 Kč |
| 2 500 | 1,72200 Kč | 4 305,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63545 Kč | 8 177,25 Kč |
| 10 000 | 1,58900 Kč | 15 890,00 Kč |
| 15 000 | 1,56574 Kč | 23 486,10 Kč |
| 25 000 | 1,53996 Kč | 38 499,00 Kč |
| 35 000 | 1,52490 Kč | 53 371,50 Kč |
| 50 000 | 1,51040 Kč | 75 520,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

