New Product
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps U-QFN1826-16 (Type A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245PB-7

DigiKey Part Number
31-74AVC4T245PB-7TR-ND - Tape & Reel (TR)
31-74AVC4T245PB-7CT-ND - Cut Tape (CT)
31-74AVC4T245PB-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245PB-7
Description
LOGIC AVC 1G TRANSLATOR U-QFN261
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps U-QFN1826-16 (Type A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
0.8 V ~ 3.6 V
Series
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
380Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-UFQFN
Number of Circuits
2
Supplier Device Package
U-QFN1826-16 (Type A)
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,54300 Kč55,43 Kč
254,93880 Kč123,47 Kč
1004,26680 Kč426,68 Kč
2503,94596 Kč986,49 Kč
5003,75234 Kč1 876,17 Kč
1 0003,59339 Kč3 593,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,39685 Kč10 190,55 Kč
6 0003,30071 Kč19 804,26 Kč
9 0003,25254 Kč29 272,86 Kč
15 0003,19917 Kč47 987,55 Kč
21 0003,16800 Kč66 528,00 Kč
30 0003,13800 Kč94 140,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč