
74AUP2G34DW-7 | |
|---|---|
DigiKey Part Number | 74AUP2G34DW-7DITR-ND - Tape & Reel (TR) 74AUP2G34DW-7DICT-ND - Cut Tape (CT) 74AUP2G34DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G34DW-7 |
Description | IC BUFF NON-INVERT 3.6V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| 100 | 1,43420 Kč | 143,42 Kč |
| 250 | 1,30860 Kč | 327,15 Kč |
| 500 | 1,23300 Kč | 616,50 Kč |
| 1 000 | 1,17064 Kč | 1 170,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09386 Kč | 3 281,58 Kč |
| 6 000 | 1,05620 Kč | 6 337,20 Kč |
| 9 000 | 1,03735 Kč | 9 336,15 Kč |
| 15 000 | 1,01646 Kč | 15 246,90 Kč |
| 21 000 | 1,00425 Kč | 21 089,25 Kč |
| 30 000 | 0,99251 Kč | 29 775,30 Kč |
| 75 000 | 0,96724 Kč | 72 543,00 Kč |
| 150 000 | 0,95200 Kč | 142 800,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


