SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G34DW-7

DigiKey Part Number
74AUP2G34DW-7DITR-ND - Tape & Reel (TR)
74AUP2G34DW-7DICT-ND - Cut Tape (CT)
74AUP2G34DW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G34DW-7
Description
IC BUFF NON-INVERT 3.6V SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Factory Stock: 123 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
103,00000 Kč30,00 Kč
252,64960 Kč66,24 Kč
1002,25800 Kč225,80 Kč
2502,07216 Kč518,04 Kč
5001,96094 Kč980,47 Kč
1 0001,86887 Kč1 868,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,75514 Kč5 265,42 Kč
6 0001,69949 Kč10 196,94 Kč
9 0001,67163 Kč15 044,67 Kč
15 0001,64075 Kč24 611,25 Kč
21 0001,62272 Kč34 077,12 Kč
30 0001,60535 Kč48 160,50 Kč
75 0001,56800 Kč117 600,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč