
74AUP2G07FW4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP2G07FW4-7TR-ND - Tape & Reel (TR) 31-74AUP2G07FW4-7CT-ND - Cut Tape (CT) 31-74AUP2G07FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G07FW4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,56800 Kč | 25,68 Kč |
| 25 | 2,26480 Kč | 56,62 Kč |
| 100 | 1,92820 Kč | 192,82 Kč |
| 250 | 1,76736 Kč | 441,84 Kč |
| 500 | 1,66926 Kč | 834,63 Kč |
| 1 000 | 1,58885 Kč | 1 588,85 Kč |
| 2 500 | 1,52335 Kč | 3 808,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,45274 Kč | 7 263,70 Kč |
| 10 000 | 1,41058 Kč | 14 105,80 Kč |
| 15 000 | 1,38948 Kč | 20 842,20 Kč |
| 25 000 | 1,36609 Kč | 34 152,25 Kč |
| 35 000 | 1,35243 Kč | 47 335,05 Kč |
| 50 000 | 1,33928 Kč | 66 964,00 Kč |
| 125 000 | 1,31098 Kč | 163 872,50 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |



