Direct

74AUP2G06FZ4-7 | |
|---|---|
DigiKey Part Number | 74AUP2G06FZ4-7DITR-ND - Tape & Reel (TR) 74AUP2G06FZ4-7DICT-ND - Cut Tape (CT) 74AUP2G06FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G06FZ4-7 |
Description | IC INVERTER 2CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package X2-DFN1410-6 |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G06GM,132 | Nexperia USA Inc. | 891 | 1727-4500-1-ND | 5,25000 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 100 | 2,31610 Kč | 231,61 Kč |
| 250 | 2,12752 Kč | 531,88 Kč |
| 500 | 2,01286 Kč | 1 006,43 Kč |
| 1 000 | 1,91880 Kč | 1 918,80 Kč |
| 2 500 | 1,85690 Kč | 4 642,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,75934 Kč | 8 796,70 Kč |
| 10 000 | 1,70999 Kč | 17 099,90 Kč |
| 15 000 | 1,68529 Kč | 25 279,35 Kč |
| 25 000 | 1,65790 Kč | 41 447,50 Kč |
| 35 000 | 1,64191 Kč | 57 466,85 Kč |
| 50 000 | 1,62652 Kč | 81 326,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


