Inverter IC 2 Channel SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G04DW-7

DigiKey Part Number
74AUP2G04DW-7DITR-ND - Tape & Reel (TR)
74AUP2G04DW-7DICT-ND - Cut Tape (CT)
74AUP2G04DW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G04DW-7
Description
IC INVERTER 2CH 2-INP SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-363
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 493
Factory Stock: 165 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
103,03100 Kč30,31 Kč
252,67760 Kč66,94 Kč
1002,28180 Kč228,18 Kč
2502,09404 Kč523,51 Kč
5001,98164 Kč990,82 Kč
1 0001,88861 Kč1 888,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,77367 Kč5 321,01 Kč
6 0001,71744 Kč10 304,64 Kč
9 0001,68929 Kč15 203,61 Kč
15 0001,65808 Kč24 871,20 Kč
21 0001,63986 Kč34 437,06 Kč
30 0001,62231 Kč48 669,30 Kč
75 0001,58456 Kč118 842,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč